Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350779-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K8857
Product RangeUniversal MATE-N-LOK
Your Part Number
14,825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.871 |
| 25+ | $0.813 |
| 100+ | $0.755 |
| 500+ | $0.631 |
| 1000+ | $0.562 |
| 2500+ | $0.539 |
| 5000+ | $0.513 |
Price for:Each
Minimum: 10
Multiple: 10
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350779-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K8857
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions4Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Pin or Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350779-4 is a 4-position 1-row natural Plug Housing, made of nylon and used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- Positive polarization
- 600V Voltage rating
- -55 to +125°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
4Positions
For Use With
Universal MATE-N-LOK Pin or Socket Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350779-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
