Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350566-7
Newark Part No.23T9798
Product RangeMini AMP-IN
Your Part Number
3,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.144 |
| 500+ | $0.129 |
| 1000+ | $0.121 |
| 2500+ | $0.115 |
Price for:Each
Minimum: 100
Multiple: 100
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350566-7
Newark Part No.23T9798
Product RangeMini AMP-IN
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeMini AMP-IN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
Mini AMP-IN
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
