Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350550-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5656
Product RangeUniversal MATE-N-LOK Series
Your Part Number
4,931 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.763 |
| 25+ | $0.688 |
| 50+ | $0.654 |
| 100+ | $0.624 |
| 500+ | $0.587 |
| 1000+ | $0.554 |
| 2500+ | $0.518 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350550-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5656
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350550-2 is a crimp Socket Contact with brass body, gold-plating. 20 to 14AWG wire. This crimp socket contact is suitable for use with Universal MATE-N-LOK housings.
- 600VAC Operating voltage
- 19A Contact current rating
- 0.76µm Contact mating area plating thickness
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 350550-2
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
