Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350550-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28T0372
Product RangeUniversal MATE-N-LOK
Your Part Number
26,603 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.260 |
| 25+ | $1.220 |
| 100+ | $1.170 |
| 500+ | $0.931 |
| 1000+ | $0.831 |
| 2500+ | $0.759 |
| 5000+ | $0.698 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350550-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28T0372
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 350550-2
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
