Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350436-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel76AC6554
Re-Reel33B8241
Cut Tape33B8241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.058 | $580.00 |
| Total Price | $580.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.068 |
| 20000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350436-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel76AC6554
Re-Reel33B8241
Cut Tape33B8241
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 350436-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
