Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350389-1Copy
Newark Part No.94T8987
Product RangeUniversal MATE-N-LOK Series
Your Part Number
3,861 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.670 | $0.292 |
| 10+ | $0.563 | $0.292 |
| 25+ | $0.504 | $0.292 |
| 100+ | $0.403 | $0.292 |
| 500+ | $0.356 | $0.292 |
| 1000+ | $0.333 | $0.292 |
| 2500+ | $0.323 | $0.292 |
| 5000+ | $0.314 | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350389-1Copy
Newark Part No.94T8987
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP 0.140 MATE-N-LOK Series Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP 0.140 MATE-N-LOK Series Housings
Contact Material
Brass
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
