Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350214-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86W3412
Product RangeCommercial MATE-N-LOK
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.910 |
| 25+ | $2.780 |
| 50+ | $2.530 |
| 100+ | $2.310 |
| 500+ | $2.050 |
| 1000+ | $1.890 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350214-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86W3412
Product RangeCommercial MATE-N-LOK
No. of Contacts16Contacts
Product RangeCommercial MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing4.95mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
4.95mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 350214-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
