Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No346027-1
Newark Part No.13H1698
Product RangeFASTIN-FASTON 250 Series
Your Part Number
1,699 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.550 |
| 25+ | $1.510 |
| 50+ | $1.470 |
| 100+ | $1.210 |
| 500+ | $1.090 |
| 1000+ | $0.960 |
| 2500+ | $0.926 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No346027-1
Newark Part No.13H1698
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions2Positions
Pitch Spacing9mm
For Use WithAMP FASTIN-FASTON 250 Series 42100 Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
2Positions
For Use With
AMP FASTIN-FASTON 250 Series 42100 Contacts
Gender
Receptacle
Pitch Spacing
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
