Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345253-1
Newark Part No.18AH0268
Product RangeEconoseal
Your Part Number
1,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.460 |
| 25+ | $0.422 |
| 100+ | $0.395 |
| 500+ | $0.346 |
| 1000+ | $0.296 |
| 2500+ | $0.277 |
| 5000+ | $0.274 |
Price for:Each
Minimum: 10
Multiple: 10
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345253-1
Newark Part No.18AH0268
Product RangeEconoseal
Product RangeEconoseal
No. of Positions2Positions
For Use WithAMP Econoseal Series Pin & Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Econoseal
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Econoseal Series Pin & Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
