Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34321.
Newark Part No.28AC8944
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.637 |
| 500+ | $0.560 |
| 1000+ | $0.516 |
| 2500+ | $0.480 |
Price for:Each
Minimum: 100
Multiple: 1
$63.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34321.
Newark Part No.28AC8944
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
The 34321 is a Butt Splice Terminal made of copper with tin plated finish. This uninsulated terminal features crimp termination and accepts 8AWG wire.
Applications
Industrial
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
8mm²
SVHC
To Be Advised
Product Range
SOLISTRAND Series
Wire Size AWG Max
8AWG
Insulator Material
Uninsulated
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate