Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34321Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39Y8228 |
| Product Range | SOLISTRAND |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 10+ | $0.845 |
| 25+ | $0.793 |
| 50+ | $0.733 |
| 100+ | $0.682 |
| 500+ | $0.627 |
| 1000+ | $0.614 |
| 2500+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34321Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39Y8228 |
| Product Range | SOLISTRAND |
| Insulator Colour | - |
| Product Range | SOLISTRAND |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 8mm² |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 8mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | SOLISTRAND |
|---|---|
| Wire Size AWG Max | 8AWG |
| Insulator Material | Uninsulated |
Technical Docs (1)
Alternatives for 34321
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
