Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No33460.Copy
Newark Part No.28AC8800
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.458 |
| 500+ | $0.432 |
| 1000+ | $0.402 |
| 2500+ | $0.370 |
| 5000+ | $0.353 |
| 10000+ | $0.327 |
Price for:Each
Minimum: 100
Multiple: 100
$45.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No33460.Copy
Newark Part No.28AC8800
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
10.5mm²
Insulator Colour
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for 33460.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
