Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330830Copy
Newark Part No.29C7931
Product RangeCoaxicon Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330830Copy
Newark Part No.29C7931
Product RangeCoaxicon Series
Connector TypeUHF Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG8, RG8A, RG213
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeCoaxicon Series
SVHCLead
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8, RG8A, RG213
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Plug
Impedance
-
Contact Material
Bronze
Frequency Max
-
Product Range
Coaxicon Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
