Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327717Copy
Newark Part No.66M8630
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327717Copy
Newark Part No.66M8630
Hall Effect Type-
Output Current-
Sensor Case / PackageLCC
No. of Pins36Pins
Sensor Case StyleLCC
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
-
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Max
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Output Current
-
No. of Pins
36Pins
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
