Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327583Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH0326
Product RangePIDG
Your Part Number
1,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.750 |
| 25+ | $1.710 |
| 50+ | $1.660 |
| 100+ | $1.580 |
| 500+ | $1.410 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327583Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH0326
Product RangePIDG
Insulator ColourBlue
Product RangePIDG
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
22AWG
Conductor Area CSA
2.62mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDG
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 327583
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
