Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324893Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ9996 |
| Product Range | SOLISTRAND |
| Your Part Number |
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.667 |
| 25+ | $0.626 |
| 50+ | $0.578 |
| 100+ | $0.538 |
| 500+ | $0.495 |
| 1000+ | $0.485 |
| 2500+ | $0.475 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324893Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ9996 |
| Product Range | SOLISTRAND |
| Insulator Colour | - |
| Product Range | SOLISTRAND |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6.64mm² |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | 6.64mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | SOLISTRAND |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Material | Uninsulated |
Alternatives for 324893
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
