Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26Y5264
Product RangeSOLISTRAND Series
Your Part Number
13,306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.336 |
| 25+ | $0.284 |
| 100+ | $0.276 |
| 500+ | $0.262 |
| 1000+ | $0.246 |
| 2500+ | $0.236 |
| 5000+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26Y5264
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND Series
Wire Size AWG Max
20AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 324001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
