Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323698Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92B6058
Product RangeSOLISTRAND STRATO-THERM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323698Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92B6058
Product RangeSOLISTRAND STRATO-THERM Series
Insulator Colour-
Product RangeSOLISTRAND STRATO-THERM Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND STRATO-THERM Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 323698
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
