Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323696Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH0322
Product RangeStrato-Therm
Your Part Number
276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.670 |
| 25+ | $6.320 |
| 50+ | $5.670 |
| 100+ | $5.140 |
| 500+ | $4.610 |
| 1000+ | $4.100 |
| 2500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323696Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH0322
Product RangeStrato-Therm
Insulator Colour-
Product RangeStrato-Therm
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Strato-Therm
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Alternatives for 323696
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
