Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323064Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.07J8633
Product RangeSOLISTRAND, STRATO-THERM
Your Part Number
758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.350 |
| 25+ | $2.140 |
| 50+ | $2.060 |
| 100+ | $1.970 |
| 250+ | $1.770 |
| 500+ | $1.690 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323064Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.07J8633
Product RangeSOLISTRAND, STRATO-THERM
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSOLISTRAND, STRATO-THERM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
5/16"
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND, STRATO-THERM
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 323064
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
