Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 323062Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 39Y8222 |
| Product Range | SOLISTRAND, STRATO-THERM |
| Your Part Number |
8,736 In Stock
15,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.759 |
| 100+ | $0.709 |
| 250+ | $0.666 |
| 500+ | $0.615 |
| 1000+ | $0.572 |
| 2500+ | $0.526 |
Price for:Each
Minimum: 10
Multiple: 10
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 323062Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 39Y8222 |
| Product Range | SOLISTRAND, STRATO-THERM |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | SOLISTRAND, STRATO-THERM |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | SOLISTRAND, STRATO-THERM |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 323062
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
