Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322345
Newark Part No.74AJ9968
Product RangeSTRATO-THERM
Your Part Number
4,510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.570 |
| 25+ | $1.470 |
| 50+ | $1.400 |
| 100+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322345
Newark Part No.74AJ9968
Product RangeSTRATO-THERM
Insulator Colour-
Product RangeSTRATO-THERM
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
STRATO-THERM
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Alternatives for 322345
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate