Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322339Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15J5685
Product RangeSTRATO-THERM
Your Part Number
1,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.640 |
| 25+ | $2.520 |
| 50+ | $2.350 |
| 100+ | $2.180 |
| 500+ | $1.980 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322339Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15J5685
Product RangeSTRATO-THERM
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeSTRATO-THERM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 322339 is a Ring Tongue Terminal made of nickel. This straight closed barrel terminal features crimp termination and accepts 16 to 14AWG wire.
- 649°C High temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
STRATO-THERM
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 322339
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
