Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322326
Newark Part No.55AK3687
Product RangeStrato-Therm
Your Part Number
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.260 |
| 25+ | $1.170 |
| 50+ | $1.150 |
| 100+ | $1.120 |
| 500+ | $1.030 |
| 1000+ | $0.898 |
| 2500+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322326
Newark Part No.55AK3687
Product RangeStrato-Therm
Product RangeStrato-Therm
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal MaterialNickel
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Strato-Therm
Wire Size AWG Max
16AWG
Terminal Material
Nickel
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate