Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321827Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ9961
Product RangeSOLISTRAND
Your Part Number
4,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.561 |
| 25+ | $0.561 |
| 50+ | $0.561 |
| 100+ | $0.560 |
| 500+ | $0.560 |
| 1000+ | $0.556 |
| 2500+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321827Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ9961
Product RangeSOLISTRAND
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA4.65mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
4.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 321827
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
