Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321265Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.01H8145
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 200+ | $10.620 |
Price for:Each
Minimum: 200
Multiple: 200
$2,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321265Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.01H8145
Product RangeSOLISTRAND Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max0000AWG
Conductor Area CSA125mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 321265 is a Ring Crimp Terminal with tin-plated copper body and crimp termination method. 96.3 to 117mm² wire cross-section, 90° terminal angle, M10 stud size, closed barrel type, solid or stranded wire/cable composition and 4 to 0AWG wire size.
- Regular wire/cable type
- Standard barrel style
- Solid/stranded composition
Applications
Industrial
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
125mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/8"
Wire Size AWG Max
0000AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 321265
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
