Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 320238Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ9913 |
| Product Range | SOLISTRAND |
| Your Part Number |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 5+ | $4.490 |
| 10+ | $4.260 |
| 25+ | $3.990 |
| 50+ | $3.750 |
| 100+ | $3.680 |
| 250+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 320238Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AJ9913 |
| Product Range | SOLISTRAND |
| Insulator Colour | - |
| Product Range | SOLISTRAND |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 21mm² |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 21mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | SOLISTRAND |
|---|---|
| Wire Size AWG Max | 4AWG |
| Insulator Material | Uninsulated |
Alternatives for 320238
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
