Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31943
Newark Part No.09C9622
Product RangeSTRATO-THERM DIAMOND GRIP Series
Your Part Number
390 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.840 |
| 25+ | $1.760 |
| 50+ | $1.720 |
| 100+ | $1.640 |
| 500+ | $1.370 |
| 1000+ | $1.190 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31943
Newark Part No.09C9622
Product RangeSTRATO-THERM DIAMOND GRIP Series
Product RangeSTRATO-THERM DIAMOND GRIP Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Terminal TypeKnife Disconnect Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STRATO-THERM DIAMOND GRIP Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
