Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-966140-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R4154
Product RangeMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $10.260 |
| 25+ | $9.770 |
| 50+ | $8.890 |
| 100+ | $8.170 |
| 500+ | $7.440 |
| 1000+ | $6.760 |
| 2500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-966140-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R4154
Product RangeMCP Series
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows3Rows
No. of Contacts15Contacts
Contact Termination TypeThrough Hole
Product RangeMCP Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Silver Plated Contacts
Pitch Spacing
-
No. of Contacts
15Contacts
Product Range
MCP Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3-966140-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
