Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-826629-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R4151
Product RangeAMPMODU MOD II
Your Part Number
1,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $4.990 |
| 25+ | $4.910 |
| 50+ | $4.790 |
| 100+ | $4.670 |
| 500+ | $4.550 |
| 1000+ | $4.260 |
| 2500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-826629-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R4151
Product RangeAMPMODU MOD II
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
AMPMODU MOD II
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (4)
Alternatives for 3-826629-6
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
