Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794629-8Copy
Newark Part No.16M4221
Product RangeMicro MATE-N-LOK Series
Your Part Number
198 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $5.400 |
| 25+ | $5.150 |
| 50+ | $4.690 |
| 100+ | $4.310 |
| 500+ | $3.940 |
| 1000+ | $3.580 |
| 2500+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794629-8Copy
Newark Part No.16M4221
Product RangeMicro MATE-N-LOK Series
No. of Contacts8Contacts
Product RangeMicro MATE-N-LOK Series
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Surface Mount Right Angle
Pitch Spacing
3mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
Micro MATE-N-LOK Series
Contact Termination Type
Surface Mount Right Angle
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
