Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794620-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R2942
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5863+ | $1.540 |
Price for:Each
Minimum: 5863
Multiple: 5863
$9,029.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794620-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R2942
Product RangeMicro MATE-N-LOK Series
No. of Contacts2Contacts
Product RangeMicro MATE-N-LOK Series
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
Micro MATE-N-LOK Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3-794620-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
