Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93K3554
Product RangeAmplimite
Your Part Number
13,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.909 |
| 25+ | $0.848 |
| 100+ | $0.787 |
| 500+ | $0.656 |
| 1000+ | $0.583 |
| 2500+ | $0.559 |
| 5000+ | $0.531 |
Price for:Each
Minimum: 10
Multiple: 10
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93K3554
Product RangeAmplimite
For Use WithHD-20, HDE-20, HDP-20, HDP-22 Connector
Connector Body MaterialSteel Body
Cable Diameter Max6.25mm
Product RangeAmplimite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
HD-20, HDE-20, HDP-20, HDP-22 Connector
Cable Diameter Max
6.25mm
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Steel Body
Product Range
Amplimite
Technical Docs (3)
Alternatives for 3-747579-0
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
