Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-66104-0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel44AC0101
Full Reel52K3614
Cut Tape22AM0745
Product RangeType III+ Series
Your Part Number
622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.994 |
| 25+ | $0.947 |
| 50+ | $0.900 |
| 100+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.720 |
| 6000+ | $0.705 |
| 10000+ | $0.686 |
| 12000+ | $0.624 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-66104-0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel44AC0101
Full Reel52K3614
Cut Tape22AM0745
Product RangeType III+ Series
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP G Series, M Series, CPC Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 3-66104-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
