Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-643814-6Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74AC2783
Product RangeMTA-100 Series
Your Part Number
5,526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.588 |
| 100+ | $0.564 |
| 250+ | $0.531 |
| 500+ | $0.512 |
| 1000+ | $0.485 |
| 2500+ | $0.454 |
| 5000+ | $0.422 |
Price for:Each
Minimum: 10
Multiple: 10
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-643814-6Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74AC2783
Product RangeMTA-100 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts6Contacts
Contact Termination TypeIDC / IDT
No. of Rows1Rows
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
No. of Rows
1 Row
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
No. of Rows
1Rows
Contact Material
Copper Alloy
Product Range
MTA-100 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3-643814-6
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
