Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH0300
Product RangeMTA 156
Your Part Number
2,302 In Stock
6,906 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.220 |
| 25+ | $1.170 |
| 50+ | $1.140 |
| 100+ | $1.100 |
| 500+ | $0.917 |
| 1000+ | $0.851 |
| 2500+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH0300
Product RangeMTA 156
No. of Contacts2Contacts
Product RangeMTA 156
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
Pitch Spacing3.96mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.96mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
MTA 156
Contact Termination Type
IDC / IDT
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3-641435-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
