Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640599-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99X1413
Product RangeMTA-156 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.473 |
| 25+ | $0.425 |
| 50+ | $0.416 |
| 100+ | $0.407 |
| 500+ | $0.402 |
| 1000+ | $0.349 |
| 5000+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640599-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99X1413
Product RangeMTA-156 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
Product RangeMTA-156 Series
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 3-640599-2
2 Products Found
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
MTA-156 Series
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
