Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640442-4Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.93K3547
Product RangeMTA-100 Series
Your Part Number
8,595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.521 |
| 25+ | $0.487 |
| 100+ | $0.453 |
| 500+ | $0.379 |
| 1000+ | $0.338 |
| 2500+ | $0.324 |
| 5000+ | $0.309 |
Price for:Each
Minimum: 10
Multiple: 10
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640442-4Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.93K3547
Product RangeMTA-100 Series
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
Contact GenderFemale
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640442-4
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
