Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640429-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93K3526
Product RangeMTA-156 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.554 |
| 25+ | $0.518 |
| 100+ | $0.482 |
| 500+ | $0.403 |
| 1000+ | $0.359 |
| 2500+ | $0.345 |
| 5000+ | $0.328 |
Price for:Each
Minimum: 10
Multiple: 10
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640429-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93K3526
Product RangeMTA-156 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
No. of Contacts2Contacts
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Rows
1 Row
Contact Termination Type
IDC / IDT
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Gender
Receptacle
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA-156 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640429-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
