Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640428-8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.93K3524
Product RangeMTA-156 Series
Your Part Number
222 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.130 |
| 25+ | $1.110 |
| 50+ | $1.080 |
| 100+ | $0.891 |
| 500+ | $0.807 |
| 1000+ | $0.715 |
| 2500+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640428-8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.93K3524
Product RangeMTA-156 Series
Technical Datasheet
Pitch Spacing3.96mm
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.96mm
Contact Gender
Female
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
MTA-156 Series
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640428-8
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
