Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640427-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08N2837
Product RangeMTA-156 Series
Your Part Number
8,299 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 25+ | $0.379 |
| 100+ | $0.349 |
| 500+ | $0.284 |
| 1000+ | $0.247 |
| 2500+ | $0.235 |
| 5000+ | $0.221 |
Price for:Each
Minimum: 10
Multiple: 10
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640427-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08N2837
Product RangeMTA-156 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
Contact Termination TypeIDC / IDT
No. of Contacts3Contacts
Connector MountingCable Mount
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Rows
1 Row
No. of Contacts
3Contacts
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA-156 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640427-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
