Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640426-5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08N2834
Product RangeMTA-156 Series
Your Part Number
2,973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.130 |
| 25+ | $1.060 |
| 100+ | $0.984 |
| 500+ | $0.824 |
| 1000+ | $0.734 |
| 2500+ | $0.705 |
| 5000+ | $0.671 |
Price for:Each
Minimum: 10
Multiple: 10
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640426-5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08N2834
Product RangeMTA-156 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
Contact Termination TypeIDC / IDT
No. of Contacts5Contacts
Connector MountingCable Mount
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Rows
1 Row
No. of Contacts
5Contacts
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA-156 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-640426-5
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
