Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640311-1Copy
Newark Part No.
Full Reel18AH0236
Re-Reel32AH7341
Cut Tape32AH7341
Product RangeMini Amp-In
Your Part Number
14,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.124 |
| 25+ | $0.115 |
| 50+ | $0.110 |
| 100+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.069 |
| 16000+ | $0.068 |
| 32000+ | $0.066 |
| 48000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640311-1Copy
Newark Part No.
Full Reel18AH0236
Re-Reel32AH7341
Cut Tape32AH7341
Product RangeMini Amp-In
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeMini Amp-In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
Mini Amp-In
Technical Docs (2)
Alternatives for 3-640311-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
