Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH8718
Product RangeFree Height (FH)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 400+ | $5.740 |
| 1000+ | $5.600 |
| 2000+ | $5.460 |
| 4000+ | $5.360 |
| 6000+ | $5.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-5177986-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH8718
Product RangeFree Height (FH)
Mezzanine Connector TypeHeader
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
2Rows
No. of Contacts
100Contacts
Contact Material
Brass
Product Range
Free Height (FH)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3-5177986-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
