Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-487545-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13H0059
Product RangeAMPMODU System 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.560 |
| 2500+ | $2.440 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-487545-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13H0059
Product RangeAMPMODU System 50 Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts40Contacts
Product RangeAMPMODU System 50 Series
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
AMPMODU System 50 Series
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
-
Technical Docs (3)
Alternatives for 3-487545-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
