Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-338309-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73C7578 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number | |
| Technical Datasheet |
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.460 |
| 25+ | $5.070 |
| 50+ | $4.820 |
| 100+ | $4.530 |
| 250+ | $4.210 |
| 500+ | $4.050 |
| 1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-338309-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73C7578 |
| Product Range | AMPLIMITE HD-20 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Metal Body |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 3-338309-2 is a 9-way 2-row Vertical PCB Standard D-sub Plug with gold-plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40 UNC female screwlocks. This Amplimite HD20 series connector comes with tin-plated steel shell and black glass filled polyester housing.
- UL94V-0 Flammability rating
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | - |
| SVHC | Lead (25-Jun-2025) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Metal Body |
Alternatives for 3-338309-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
