Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-213598-2.
Newark Part No.30AC4161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.470 |
| 100+ | $2.330 |
| 500+ | $2.210 |
| 1000+ | $2.160 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 90
Multiple: 1
$222.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-213598-2.
Newark Part No.30AC4161
Current Rating15A
Product Range-
Connector MountingPCB Mount
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
15A
Connector Mounting
PCB Mount
Gender
Receptacle
Product Range
-
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
