Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1761606-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K8671
Product RangeAMP-LATCH Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 5+ | $7.020 |
| 10+ | $6.560 |
| 25+ | $6.160 |
| 50+ | $5.890 |
| 100+ | $5.590 |
| 250+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1761606-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K8671
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole
Product RangeAMP-LATCH Series
Connector ShroudShrouded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
AMP-LATCH Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-1761606-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
