Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1393789-5
Newark Part No.59AM4188
Product RangeP2 V23079 Series
Your Part Number
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.710 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 100+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.060 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1393789-5
Newark Part No.59AM4188
Product RangeP2 V23079 Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2 V23079 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel Gold
Coil Resistance178ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
P2 V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
