Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-1318120-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH4667 |
| Product Range | Dynamic D2100D |
| Your Part Number |
4,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.573 |
| 25+ | $0.527 |
| 50+ | $0.465 |
| 100+ | $0.441 |
| 500+ | $0.414 |
| 1000+ | $0.390 |
| 2500+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-1318120-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH4667 |
| Product Range | Dynamic D2100D |
| Product Range | Dynamic D2100D |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D2100D Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D2100D |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Dynamic D2100D Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 3-1318120-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
